Similar



IDD09SG60CXTMA2 | |
|---|---|
DigiKey Part Number | 448-IDD09SG60CXTMA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDD09SG60CXTMA2 |
Description | DIODE SIL CARB 600V 9A PGTO2523 |
Customer Reference | |
Detailed Description | Diode 600 V 9A Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 80 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 280pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package PG-TO252-3 |
Current - Average Rectified (Io) 9A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.1 V @ 9 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDD10SG60CXTMA2 | Infineon Technologies | 2.388 | 448-IDD10SG60CXTMA2CT-ND | 5,92000 € | Similar |


