


IDD10SG60CXTMA2 | |
|---|---|
DigiKey Part Number | 448-IDD10SG60CXTMA2TR-ND - Tape & Reel (TR) 448-IDD10SG60CXTMA2CT-ND - Cut Tape (CT) 448-IDD10SG60CXTMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IDD10SG60CXTMA2 |
Description | DIODE SIL CARB 600V 10A PGTO2523 |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 90 µA @ 600 V | |
Capacitance @ Vr, F | 290pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO252-3 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 3,39900 € | 33,99 € |
| 100 | 2,43560 € | 243,56 € |
| 500 | 2,18326 € | 1.091,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,78370 € | 4.459,25 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,05710 € |

