Direct

IDB06S60CATMA2 | |
|---|---|
DigiKey Part Number | IDB06S60CATMA2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDB06S60CATMA2 |
Description | DIODE SIL CARB 600V 6A PGTO26332 |
Customer Reference | |
Detailed Description | Diode 600 V 6A Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 80 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 280pF @ 1V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package PG-TO263-3-2 |
Current - Average Rectified (Io) 6A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDK06G65C5XTMA2 | Infineon Technologies | 2.807 | 448-IDK06G65C5XTMA2CT-ND | 2,75000 € | Direct |


