ICE5GR1680AGXUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE5QR0680BGXUMA1

DigiKey Part Number
448-ICE5QR0680BGXUMA1TR-ND - Tape & Reel (TR)
448-ICE5QR0680BGXUMA1CT-ND - Cut Tape (CT)
448-ICE5QR0680BGXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICE5QR0680BGXUMA1
Description
IC OFFLINE SWITCH FLYBACK 12DSO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology PG-DSO-12-21
Datasheet
 Datasheet
EDA/CAD Models
ICE5QR0680BGXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Flyback
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
10V ~ 27V
Duty Cycle
-
Frequency - Switching
-
Power (Watts)
77 W
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width), 12 Leads
Supplier Device Package
PG-DSO-12-21
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2.200 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,28000 €2,28 €
101,69500 €16,95 €
251,55000 €38,75 €
1001,39060 €139,06 €
2501,31452 €328,63 €
5001,26860 €634,30 €
1.0001,23084 €1.230,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,19097 €2.977,43 €
5.0001,16694 €5.834,70 €
Manufacturers Standard Package
Unit Price without VAT:2,28000 €
Unit Price with VAT:2,71320 €

Other Suppliers on DigiKey

2.200In Stock
Ships from Rochester Electronics, LLC