SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOT23-SLVU2.8

DigiKey Part Number
CDSOT23-SLVU2.8TR-ND - Tape & Reel (TR)
CDSOT23-SLVU2.8CT-ND - Cut Tape (CT)
CDSOT23-SLVU2.8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOT23-SLVU2.8
Description
TVS DIODE 2.8VWM 21VC SOT23-3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
21V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
CDSOT23-SLVU2.8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
2.8V
Voltage - Breakdown (Min)
3V
Voltage - Clamping (Max) @ Ipp
21V
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.176
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,05400 €10,54 €
1000,71770 €71,77 €
5000,56796 €283,98 €
1.0000,52858 €528,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,46638 €1.399,14 €
6.0000,43185 €2.591,10 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €