
INA181A2IDCKR | |
|---|---|
DigiKey Part Number | 296-INA181A2IDCKRTR-ND - Tape & Reel (TR) 296-INA181A2IDCKRCT-ND - Cut Tape (CT) 296-INA181A2IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA181A2IDCKR |
Description | CURRENT SENSE AMPLIFIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA181A2IDCKR Models |
Category | Current - Input Bias 75 µA |
Mfr | Voltage - Input Offset 100 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 195µA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
-3db Bandwidth 210 kHz | Supplier Device Package SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,26400 € | 6,60 € |
| 100 | 0,22900 € | 22,90 € |
| 250 | 0,21240 € | 53,10 € |
| 500 | 0,20242 € | 101,21 € |
| 1.000 | 0,19419 € | 194,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18402 € | 552,06 € |
| 6.000 | 0,17905 € | 1.074,30 € |
| 9.000 | 0,17655 € | 1.588,95 € |
| 15.000 | 0,17379 € | 2.606,85 € |
| 21.000 | 0,17218 € | 3.615,78 € |
| 30.000 | 0,17063 € | 5.118,90 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |



