


IAUZN04S7N026ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUZN04S7N026ATMA1TR-ND - Tape & Reel (TR) 448-IAUZN04S7N026ATMA1CT-ND - Cut Tape (CT) 448-IAUZN04S7N026ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUZN04S7N026ATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 114A (Tj) 65W (Tc) Surface Mount PG-TSDSON-8-44 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 2.69mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1724 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 65W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-44 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,73600 € | 7,36 € |
| 100 | 0,48690 € | 48,69 € |
| 500 | 0,38002 € | 190,01 € |
| 1.000 | 0,34564 € | 345,64 € |
| 2.000 | 0,32297 € | 645,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28540 € | 1.427,00 € |
| 10.000 | 0,26605 € | 2.660,50 € |
| 15.000 | 0,26386 € | 3.957,90 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |




