
IAUZN04S7N032ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUZN04S7N032ATMA1TR-ND - Tape & Reel (TR) 448-IAUZN04S7N032ATMA1CT-ND - Cut Tape (CT) 448-IAUZN04S7N032ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUZN04S7N032ATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 97A (Tj) 58W (Tc) Surface Mount PG-TSDSON-8-44 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 3.25mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 15µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1388 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 58W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-44 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,77400 € | 7,74 € |
| 100 | 0,51260 € | 51,26 € |
| 500 | 0,40014 € | 200,07 € |
| 1.000 | 0,36392 € | 363,92 € |
| 2.000 | 0,33346 € | 666,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28084 € | 1.404,20 € |
| 10.000 | 0,26180 € | 2.618,00 € |
| 15.000 | 0,25964 € | 3.894,60 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |


