



IAUCN04S7N020ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN04S7N020ATMA1TR-ND - Tape & Reel (TR) 448-IAUCN04S7N020ATMA1CT-ND - Cut Tape (CT) 448-IAUCN04S7N020ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN04S7N020ATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V Surface Mount PG-TDSON-8-33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-33 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,90300 € | 9,03 € |
| 100 | 0,60270 € | 60,27 € |
| 500 | 0,47358 € | 236,79 € |
| 1.000 | 0,43200 € | 432,00 € |
| 2.000 | 0,39704 € | 794,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35921 € | 1.796,05 € |
| 10.000 | 0,33584 € | 3.358,40 € |
| 15.000 | 0,32394 € | 4.859,10 € |
| 25.000 | 0,31956 € | 7.989,00 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |


