



IAUCN04S7N030ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN04S7N030ATMA1TR-ND - Tape & Reel (TR) 448-IAUCN04S7N030ATMA1CT-ND - Cut Tape (CT) 448-IAUCN04S7N030ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN04S7N030ATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A Surface Mount PG-TDSON-8-33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-33 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,73600 € | 7,36 € |
| 100 | 0,48690 € | 48,69 € |
| 500 | 0,38002 € | 190,01 € |
| 1.000 | 0,34564 € | 345,64 € |
| 2.000 | 0,32297 € | 645,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27683 € | 1.384,15 € |
| 10.000 | 0,26386 € | 2.638,60 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |




