
IAUC120N06S5L032ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC120N06S5L032ATMA1TR-ND - Tape & Reel (TR) 448-IAUC120N06S5L032ATMA1CT-ND - Cut Tape (CT) 448-IAUC120N06S5L032ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC120N06S5L032ATMA1 |
Description | MOSFET N-CH 60V 120A TDSON-8-34 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tj) 94W (Tc) Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC120N06S5L032ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 44µA | |
Gate Charge (Qg) (Max) @ Vgs | 51.5 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 3823 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 94W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-34 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,15700 € | 11,57 € |
| 100 | 0,78110 € | 78,11 € |
| 500 | 0,62018 € | 310,09 € |
| 1.000 | 0,56844 € | 568,44 € |
| 2.000 | 0,54368 € | 1.087,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,47788 € | 2.389,40 € |
| 10.000 | 0,44881 € | 4.488,10 € |
| 15.000 | 0,44418 € | 6.662,70 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |













