
BSC0702LSATMA1 | |
|---|---|
DigiKey Part Number | 448-BSC0702LSATMA1TR-ND - Tape & Reel (TR) 448-BSC0702LSATMA1CT-ND - Cut Tape (CT) 448-BSC0702LSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC0702LSATMA1 |
Description | MOSFET N-CH 60V 134A PG-TDSON8 |
Customer Reference | |
Detailed Description | N-Channel 60 V 134A (Tc) 83W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSC0702LSATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.7mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 49µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4400 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,09300 € | 10,93 € |
| 100 | 0,73520 € | 73,52 € |
| 500 | 0,58202 € | 291,01 € |
| 1.000 | 0,53276 € | 532,76 € |
| 2.000 | 0,50193 € | 1.003,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,41730 € | 2.086,50 € |
| 10.000 | 0,41008 € | 4.100,80 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |



