
IAUC120N04S6N006ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC120N04S6N006ATMA1TR-ND - Tape & Reel (TR) 448-IAUC120N04S6N006ATMA1CT-ND - Cut Tape (CT) 448-IAUC120N04S6N006ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC120N04S6N006ATMA1 |
Description | MOSFET N-CH 40V 120A 8TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tj) 187W (Tc) Surface Mount PG-TDSON-8-53 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC120N04S6N006ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 0.6mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 130µA | |
Gate Charge (Qg) (Max) @ Vgs | 151 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10117 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 187W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-53 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 1,90200 € | 19,02 € |
| 100 | 1,32330 € | 132,33 € |
| 500 | 1,13830 € | 569,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,92999 € | 4.649,95 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |












