
BSG0811NDATMA1 | |
|---|---|
DigiKey Part Number | BSG0811NDATMA1TR-ND - Tape & Reel (TR) BSG0811NDATMA1CT-ND - Cut Tape (CT) BSG0811NDATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSG0811NDATMA1 |
Description | MOSFET 2N-CH 25V 19A/41A TISON8 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 19A, 41A 2.5W Surface Mount PG-TISON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSG0811NDATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | Logic Level Gate, 4.5V Drive | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 19A, 41A | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100pF @ 12V | |
Power - Max | 2.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PG-TISON-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,70000 € | 17,00 € |
| 100 | 1,17240 € | 117,24 € |
| 500 | 0,94666 € | 473,33 € |
| 1.000 | 0,90452 € | 904,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,74721 € | 3.736,05 € |
| 10.000 | 0,73899 € | 7.389,90 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |










