MFR Recommended

GS0650111LTRXUMA1 | |
|---|---|
DigiKey Part Number | 448-GS0650111LTRXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS0650111LTRXUMA1 |
Description | GS-065-011-1-L-TR |
Customer Reference | |
Detailed Description | N-Channel 650 V 11A (Tc) Surface Mount 8-PDFN (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 190mOhm @ 3.2A, 6V |
Mfr | Vgs(th) (Max) @ Id 2.6V @ 2.4mA |
Packaging Tape & Reel (TR) | Gate Charge (Qg) (Max) @ Vgs 2.2 nC @ 6 V |
Part Status Last Time Buy | Vgs (Max) +7V, -10V |
FET Type | Input Capacitance (Ciss) (Max) @ Vds 70 pF @ 400 V |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PDFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 6V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGLR65R140D2XUMA1 | Infineon Technologies | 4.131 | 448-IGLR65R140D2XUMA1CT-ND | 3,31000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,12059 € | 6.361,77 € |
| Unit Price without VAT: | 2,12059 € |
|---|---|
| Unit Price with VAT: | 2,52350 € |


