Parametric Equivalent

FF300R06KE3HOSA1 | |
|---|---|
DigiKey Part Number | 448-FF300R06KE3HOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF300R06KE3HOSA1 |
Description | IGBT MOD 600V 400A 940W MOD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 2 Independent 600 V 400 A 940 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 400 A | |
Power - Max | 940 W | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 300A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 19 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,25000 € | 108,25 € |
| 10 | 88,22400 € | 882,24 € |
| Unit Price without VAT: | 108,25000 € |
|---|---|
| Unit Price with VAT: | 128,81750 € |




