Parametric Equivalent

FF300R06KE3B2HOSA1 | |
|---|---|
DigiKey Part Number | FF300R06KE3B2HOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF300R06KE3B2HOSA1 |
Description | IGBT MOD 600V 400A 940W MOD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 2 Independent 600 V 400 A 940 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 300A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 5 mA |
Series | Input Capacitance (Cies) @ Vce 19 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration 2 Independent | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case Module |
Current - Collector (Ic) (Max) 400 A | Supplier Device Package Module |
Power - Max 940 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FF300R06KE3HOSA1 | Infineon Technologies | 0 | 448-FF300R06KE3HOSA1-ND | 106,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 100,96800 € | 1.009,68 € |
| Unit Price without VAT: | 100,96800 € |
|---|---|
| Unit Price with VAT: | 120,15192 € |




