
FF225R12MS4BOSA1 | |
|---|---|
DigiKey Part Number | FF225R12MS4BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF225R12MS4BOSA1 |
Description | IGBT MOD 1200V 275A 1450W MOD |
Customer Reference | |
Detailed Description | IGBT Module 2 Independent 1200 V 275 A 1450 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
IGBT Type | - | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 275 A | |
Power - Max | 1450 W | |
Vce(on) (Max) @ Vge, Ic | 3.7V @ 15V, 225A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 15 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,43000 € | 138,43 € |
| 10 | 124,93700 € | 1.249,37 € |
| Unit Price without VAT: | 138,43000 € |
|---|---|
| Unit Price with VAT: | 164,73170 € |



