DPS310XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 2,17000 €
Datasheet

Similar


PUI Audio, Inc.
In Stock: 995
Unit Price: 5,86000 €
Datasheet

Similar


PUI Audio, Inc.
In Stock: 1.455
Unit Price: 6,89000 €
Datasheet
Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 8-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 8-VFLGA
Infineon DPS310 Digital Barometric Pressure Sensors | Digi-Key Daily

DPS310XTSA1

DigiKey Part Number
DPS310XTSA1TR-ND - Tape & Reel (TR)
DPS310XTSA1CT-ND - Cut Tape (CT)
DPS310XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPS310XTSA1
Description
SENSOR 17.4PSIA 24BIT 8VLGA
Customer Reference
Detailed Description
Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 8-VFLGA
Datasheet
 Datasheet
EDA/CAD Models
DPS310XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
4.35PSI ~ 17.4PSI (30kPa ~ 120kPa)
Output Type
I2C, SPI
Output
24 b
Accuracy
±0.015PSI (±0.1kPa)
Voltage - Supply
1.7V ~ 3.6V
Port Size
-
Port Style
-
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
145PSI (999.74kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFLGA
Supplier Device Package
PG-VLGA-8-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes