


DPS368XTSA1 | |
|---|---|
DigiKey Part Number | DPS368XTSA1TR-ND - Tape & Reel (TR) DPS368XTSA1CT-ND - Cut Tape (CT) DPS368XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPS368XTSA1 |
Description | SENSOR 17.4PSIG 24BIT 8VLGA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Vented Gauge 24 b 8-VFLGA |
Datasheet | Datasheet |
EDA/CAD Models | DPS368XTSA1 Models |
Category | Voltage - Supply 1.7V ~ 3.6V |
Manufacturer Infineon Technologies | Port Style No Port |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Temperature Compensated |
Part Status Active | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 145PSI (999.74kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 85°C |
Operating Pressure 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | Mounting Type Surface Mount |
Output Type I2C, SPI | Package / Case 8-VFLGA |
Output 24 b | Supplier Device Package PG-VLGA-8-1 |
Accuracy ±0.015PSI (±0.1kPa) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 5 | 1,99200 € | 9,96 € |
| 10 | 1,90100 € | 19,01 € |
| 25 | 1,79240 € | 44,81 € |
| 50 | 1,71800 € | 85,90 € |
| 100 | 1,64990 € | 164,99 € |
| 500 | 1,51312 € | 756,56 € |
| 1.000 | 1,46218 € | 1.462,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,40129 € | 3.503,22 € |
| 5.000 | 1,35963 € | 6.798,15 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |












