


CY7C68320C-100AXC | |
|---|---|
DigiKey Part Number | 448-CY7C68320C-100AXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C68320C-100AXC |
Description | IC USB 2.0 BRIDGE AT2LP 100LQFP |
Customer Reference | |
Detailed Description | USB Bridge, USB to ATA USB 2.0 ATA Interface 100-TQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C68320C-100AXC Models |
Category | Interface ATA |
Manufacturer Infineon Technologies | Standards USB 2.0 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Current - Supply 50mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 100-LQFP |
Protocol USB | Supplier Device Package 100-TQFP (14x20) |
Function Bridge, USB to ATA | Base Product Number |


