
CY4615B | |
|---|---|
DigiKey Part Number | CY4615B-ND |
Manufacturer | |
Manufacturer Product Number | CY4615B |
Description | KIT USB TO ATA REFERENCE DESIGN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EZ-USB AT2LP™ USB Mass Storage Memory Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Memory | |
Function | USB Mass Storage | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,08000 € | 169,08 € |
| Unit Price without VAT: | 169,08000 € |
|---|---|
| Unit Price with VAT: | 201,20520 € |


