
CY7C65215-32LTXIT | |
|---|---|
DigiKey Part Number | 448-CY7C65215-32LTXITTR-ND - Tape & Reel (TR) 448-CY7C65215-32LTXITCT-ND - Cut Tape (CT) 448-CY7C65215-32LTXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C65215-32LTXIT |
Description | IC USB TO SERIAL BRIDGE 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to I2C USB 2.0 UART Interface 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to I2C | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,20400 € | 22,04 € |
| 25 | 2,02200 € | 50,55 € |
| 100 | 1,82200 € | 182,20 € |
| 250 | 1,72652 € | 431,63 € |
| 500 | 1,66896 € | 834,48 € |
| 1.000 | 1,62159 € | 1.621,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,57159 € | 3.928,97 € |
| 5.000 | 1,54145 € | 7.707,25 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |








