0879-2C1R-54
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0879-2C1R-54
0879-2C1R-54
0879-2C1R-54
Bel Fuse MagJacks ICM | Digi-Key Daily

0879-2C1R-54

DigiKey Part Number
5923-0879-2C1R-54-ND
Manufacturer
Manufacturer Product Number
0879-2C1R-54
Description
CONN JACK 2PORT PCB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
0879-2C1R-54 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
2
Number of Rows
2
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
1.004" (25.50mm)
LED Color
Green, Yellow - Green, Yellow
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up and Down
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.331
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
116,18000 €16,18 €
1013,74700 €137,47 €
2512,88560 €322,14 €
5012,27080 €613,54 €
10011,68530 €1.168,53 €
28010,86721 €3.042,82 €
56010,34916 €5.795,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,18000 €
Unit Price with VAT:19,25420 €