


0680L5000-05 | |
|---|---|
DigiKey Part Number | 5923-0680L5000-05TR-ND - Tape & Reel (TR) 5923-0680L5000-05CT-ND - Cut Tape (CT) 5923-0680L5000-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L5000-05 |
Description | FUSE BRD MNT 5A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L5000-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 37.0 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.019 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,50000 € | 2,50 € |
| 10 | 0,46100 € | 4,61 € |
| 50 | 0,38240 € | 19,12 € |
| 100 | 0,35290 € | 35,29 € |
| 250 | 0,31720 € | 79,30 € |
| 500 | 0,29256 € | 146,28 € |
| 1.000 | 0,26977 € | 269,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22303 € | 1.115,15 € |
| 10.000 | 0,20528 € | 2.052,80 € |
| 15.000 | 0,20081 € | 3.012,15 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |





