0680L-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0680L9100-05

DigiKey Part Number
5923-0680L9100-05TR-ND - Tape & Reel (TR)
5923-0680L9100-05CT-ND - Cut Tape (CT)
5923-0680L9100-05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0680L9100-05
Description
FUSE BRD MNT 10A 50VAC 75VDC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 A 50 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0680L9100-05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
50 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 500A DC
Melting I²t
170.0
Approval Agency
AEC-Q200, CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance
0.0084 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.123
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
50,50400 €2,52 €
100,46500 €4,65 €
500,38580 €19,29 €
1000,35590 €35,59 €
2500,32000 €80,00 €
5000,29514 €147,57 €
1.0000,27213 €272,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,22420 €1.121,00 €
10.0000,20636 €2.063,60 €
15.0000,20198 €3.029,70 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €