
CY3261A-RGB | |
|---|---|
DigiKey Part Number | 448-CY3261A-RGB-ND |
Manufacturer | |
Manufacturer Product Number | CY3261A-RGB |
Description | EVAL BRD FOR CY8CLED16 CY8CLED08 |
Customer Reference | |
Detailed Description | CY8CLED16, CY8CLED08 EZ-Color™ RGB LED Controller Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Opto/Lighting | |
Function | RGB LED Controller | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | CY8CLED16, CY8CLED08 | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |



