
CY8CLED16-48PVXI | |
|---|---|
DigiKey Part Number | 448-CY8CLED16-48PVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8CLED16-48PVXI |
Description | IC MCU 8BIT 32KB FLASH 48SSOP |
Customer Reference | |
Detailed Description | M8C EZ-Color™ CY8CLED HB LED Controller Microcontroller IC FLASH (32KB) 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | RAM Size 2K x 8 |
Manufacturer Infineon Technologies | Interface I2C, SPI, UART/USART |
Series | Number of I/O 44 |
Packaging Tube | Voltage - Supply 3V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications HB LED Controller | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Core Processor M8C | Supplier Device Package 48-SSOP |
Program Memory Type FLASH (32KB) | Base Product Number |
Controller Series CY8CLED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,76000 € | 14,76 € |
| 10 | 11,71300 € | 117,13 € |
| 30 | 10,82200 € | 324,66 € |
| 120 | 10,02667 € | 1.203,20 € |
| Unit Price without VAT: | 14,76000 € |
|---|---|
| Unit Price with VAT: | 17,56440 € |


