
CY8CLED08-48PVXI | |
|---|---|
DigiKey Part Number | 448-CY8CLED08-48PVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8CLED08-48PVXI |
Description | IC MCU 8BIT 16KB FLASH 48SSOP |
Customer Reference | |
Detailed Description | M8C EZ-Color™ CY8CLED HB LED Controller Microcontroller IC FLASH (16KB) 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY8CLED08-48PVXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | HB LED Controller | |
Core Processor | M8C | |
Program Memory Type | FLASH (16KB) | |
Controller Series | CY8CLED | |
RAM Size | 256 x 8 | |
Interface | I2C, SPI, UART/USART | |
Number of I/O | 44 | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,09000 € | 12,09 € |
| 10 | 9,54400 € | 95,44 € |
| 30 | 8,79933 € | 263,98 € |
| 120 | 8,13475 € | 976,17 € |
| 270 | 7,85033 € | 2.119,59 € |
| Unit Price without VAT: | 12,09000 € |
|---|---|
| Unit Price with VAT: | 14,38710 € |


