CY2DM1502ZXC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 4,65949 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:2 1.5 GHz 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY2DM1502ZXC

DigiKey Part Number
CY2DM1502ZXC-ND
Manufacturer
Manufacturer Product Number
CY2DM1502ZXC
Description
IC CLK BUFFER 1:2 1.5GHZ 8TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 1.5 GHz 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY2DM1502ZXC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CML
Manufacturer
Infineon Technologies
Frequency - Max
1.5 GHz
Packaging
Tube
Voltage - Supply
2.375V ~ 3.465V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
1:2
Supplier Device Package
8-TSSOP
Differential - Input:Output
Yes/Yes
Base Product Number
Input
CML, LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CY2DM1502ZXCTInfineon Technologies0CY2DM1502ZXCT-ND4,65949 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types