
CY2DM1502ZXCT | |
|---|---|
DigiKey Part Number | CY2DM1502ZXCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY2DM1502ZXCT |
Description | IC CLK BUFFER 1:2 1.5GHZ 8TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 1.5 GHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2DM1502ZXCT Models |
Category | Output CML |
Manufacturer Infineon Technologies | Frequency - Max 1.5 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.375V ~ 3.465V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,65949 € | 11.648,73 € |
| Unit Price without VAT: | 4,65949 € |
|---|---|
| Unit Price with VAT: | 5,54479 € |

