CY15B108QN-40LPXI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY15B204QI-20LPXI

DigiKey Part Number
448-CY15B204QI-20LPXI-ND
Manufacturer
Manufacturer Product Number
CY15B204QI-20LPXI
Description
IC FRAM 4MBIT SPI 20MHZ 8GQFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 20 MHz 20 ns 8-GQFN (3.23x3.28)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
-
Access Time
20 ns
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-GQFN (3.23x3.28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4.248 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
49017,66590 €8.656,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,66590 €
Unit Price with VAT:21,02242 €

Other Suppliers on DigiKey

4.248In Stock
Ships from Flip Electronics