
AM1815AQ | |
|---|---|
DigiKey Part Number | 5128-AM1815AQTR-ND - Tape & Reel (TR) 5128-AM1815AQCT-ND - Cut Tape (CT) 5128-AM1815AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM1815AQ |
Description | RTC ARTASIE SPI W/PWR MNGT 16QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 256B SPI 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer Ambiq Micro, Inc. | Voltage - Supply 1.5V ~ 3.6V |
Series | Voltage - Supply, Battery 1.4V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Timekeeping (Max) 0.17µA ~ 0.22µA @ 1.8V ~ 3V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, RAM, Square Wave Output, Supervisor, Trickle Charger, Unique ID, Watchdog Timer | Package / Case 16-VFQFN Exposed Pad |
Memory Size 256B | Supplier Device Package 16-QFN (3x3) |
Time Format HH:MM:SS:hh (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,11800 € | 11,18 € |
| 100 | 0,90450 € | 90,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75980 € | 2.279,40 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |




