



CY14B101Q2A-SXI | |
|---|---|
DigiKey Part Number | CY14B101Q2A-SXI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B101Q2A-SXI |
Description | IC NVSRAM 1MBIT SPI 40MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit SPI 40 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY14B101Q2A-SXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tube: | 291 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 € | 10,43 € |
| 10 | 9,68600 € | 96,86 € |
| 25 | 9,38720 € | 234,68 € |
| 97 | 8,94753 € | 867,91 € |
| 194 | 8,72557 € | 1.692,76 € |
| 291 | 8,59701 € | 2.501,73 € |
| 582 | 8,37993 € | 4.877,12 € |
| Unit Price without VAT: | 10,43000 € |
|---|---|
| Unit Price with VAT: | 12,41170 € |












