
MIKROE-4423 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4423-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4423 |
Description | NVSRAM 2 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CY14B101Q SRAM Memory mikroBUS™ Click™ Platform Evaluation Expansion Board |
EDA/CAD Models | MIKROE-4423 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Memory | |
Function | SRAM | |
Utilized IC / Part | CY14B101Q | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,23000 € | 30,23 € |
| Unit Price without VAT: | 30,23000 € |
|---|---|
| Unit Price with VAT: | 35,97370 € |


