
N34TS04MU3ETG | |
|---|---|
DigiKey Part Number | 488-N34TS04MU3ETGTR-ND - Tape & Reel (TR) 488-N34TS04MU3ETGCT-ND - Cut Tape (CT) 488-N34TS04MU3ETGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N34TS04MU3ETG |
Description | THERMOSTAT PROG ACTIVE LOW 8UDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain 8-UDFN (2x3) |
Datasheet | Datasheet |
Category | Selectable Hysteresis Yes |
Manufacturer onsemi | Features Selectable Hysteresis |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.2 V ~ 3.6 V |
Part Status Active | Current - Supply 1mA |
Switching Temperature Programmable | Operating Temperature -45°C ~ 130°C |
Accuracy ±2% | Mounting Type Surface Mount |
Output Type Open Drain | Package / Case 8-UDFN Exposed Pad |
Output Active Low | Supplier Device Package 8-UDFN (2x3) |
Output Function /OverTemp, /UnderTemp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,51800 € | 2,59 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,45880 € | 11,47 € |
| 50 | 0,43660 € | 21,83 € |
| 100 | 0,41650 € | 41,65 € |
| 500 | 0,37592 € | 187,96 € |
| 1.000 | 0,36087 € | 360,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32154 € | 1.286,16 € |
| 8.000 | 0,31039 € | 2.483,12 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

