BUZ80A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,78866 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.108
Unit Price: 3,73000 €
Datasheet

Similar


STMicroelectronics
In Stock: 321
Unit Price: 1,80000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.520
Unit Price: 1,92000 €
Datasheet

Similar


STMicroelectronics
In Stock: 854
Unit Price: 2,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 850
Unit Price: 2,53000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.438
Unit Price: 2,79000 €
Datasheet
N-Channel 800 V 3.6A (Tc) 100W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUZ80A

DigiKey Part Number
BUZ80AIN-ND
Manufacturer
Manufacturer Product Number
BUZ80A
Description
MOSFET N-CH 800V 3.6A TO220AB
Customer Reference
Detailed Description
N-Channel 800 V 3.6A (Tc) 100W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
BUZ80A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
100W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5001,67274 €836,37 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,67274 €
Unit Price with VAT:1,99056 €