
STP3LN80K5 | |
|---|---|
DigiKey Part Number | 497-17293-ND |
Manufacturer | |
Manufacturer Product Number | STP3LN80K5 |
Description | MOSFET N-CHANNEL 800V 2A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 2A (Tc) 45W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP3LN80K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.25Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.63 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 102 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 50 | 0,80940 € | 40,47 € |
| 100 | 0,72410 € | 72,41 € |
| 500 | 0,57450 € | 287,25 € |
| 1.000 | 0,52639 € | 526,39 € |
| 2.000 | 0,48592 € | 971,84 € |
| 5.000 | 0,44214 € | 2.210,70 € |
| 10.000 | 0,43826 € | 4.382,60 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |


