FQP4N80 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1.949
Unit Price: 2,69000 €
Datasheet

Similar


Infineon Technologies
In Stock: 100
Unit Price: 2,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.510
Unit Price: 1,91000 €
Datasheet

Similar


STMicroelectronics
In Stock: 854
Unit Price: 2,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 901
Unit Price: 2,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 843
Unit Price: 2,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 486
Unit Price: 2,78000 €
Datasheet
N-Channel 800 V 3.9A (Tc) 130W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQP4N80

DigiKey Part Number
FQP4N80FS-ND
Manufacturer
Manufacturer Product Number
FQP4N80
Description
MOSFET N-CH 800V 3.9A TO220-3
Customer Reference
Detailed Description
N-Channel 800 V 3.9A (Tc) 130W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
880 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
130W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.6Ohm @ 1.95A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FQP6N80Consemi1.949FQP6N80C-ND2,69000 €MFR Recommended
SPP04N80C3XKSA1Infineon Technologies100SPP04N80C3XKSA1-ND2,30000 €Similar
STP3N80K5STMicroelectronics1.510497-14281-5-ND1,91000 €Similar
STP3NK80ZSTMicroelectronics854497-4379-5-ND2,31000 €Similar
STP3NK90ZSTMicroelectronics901497-12789-5-ND2,59000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes