BTS500101TADATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 3.618
Unit Price: 5,63000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 48A P/PG-TO-263-7-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS500101TADATMA1

DigiKey Part Number
BTS500101TADATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTS500101TADATMA1
Description
IC PWR SWITCH N-CHAN 1:1 TO263-7
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 48A P/PG-TO-263-7-10
Datasheet
 Datasheet
EDA/CAD Models
BTS500101TADATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
8V ~ 18V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
48A
Rds On (Typ)
1.6mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Over Temperature, Over Voltage, Reverse Battery, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
P/PG-TO-263-7-10
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes