
BTS500101TADATMA2 | |
|---|---|
DigiKey Part Number | BTS500101TADATMA2TR-ND - Tape & Reel (TR) BTS500101TADATMA2CT-ND - Cut Tape (CT) BTS500101TADATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS500101TADATMA2 |
Description | IC PWR HIC-PROFET N-CH 1:1 TO263 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 48A P/PG-TO-263-7-10 |
Datasheet | Datasheet |
EDA/CAD Models | BTS500101TADATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 48A | |
Rds On (Typ) | 1.6mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Temperature, Over Voltage, Reverse Battery, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | P/PG-TO-263-7-10 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 4,32700 € | 43,27 € |
| 25 | 4,00080 € | 100,02 € |
| 100 | 3,64220 € | 364,22 € |
| 250 | 3,51760 € | 879,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,28327 € | 3.283,27 € |
| 2.000 | 3,21344 € | 6.426,88 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |











