
BTS500101TAEDBTVSTOBO1 | |
|---|---|
DigiKey Part Number | 448-BTS500101TAEDBTVSTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | BTS500101TAEDBTVSTOBO1 |
Description | BTS50010-1TAE DBTVS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | BTS50010-1TAE Solid State Relay Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Relay | |
Function | Solid State | |
Utilized IC / Part | BTS50010-1TAE | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,95000 € | 23,95 € |
| Unit Price without VAT: | 23,95000 € |
|---|---|
| Unit Price with VAT: | 28,50050 € |







