Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS3405GXUMA1

DigiKey Part Number
BTS3405GXUMA1TR-ND - Tape & Reel (TR)
BTS3405GXUMA1CT-ND - Cut Tape (CT)
BTS3405GXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS3405GXUMA1
Description
IC PWR SWITCH N-CHAN 1:1 DSO-8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 350mA PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
BTS3405GXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
10V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
350mA
Rds On (Typ)
700mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.256
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,28000 €1,28 €
100,93200 €9,32 €
250,84600 €21,15 €
1000,75130 €75,13 €
2500,70596 €176,49 €
5000,67868 €339,34 €
1.0000,65620 €656,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,63247 €1.581,17 €
5.0000,61816 €3.090,80 €
7.5000,61101 €4.582,58 €
12.5000,60307 €7.538,38 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,52320 €