
LMV324IYPT | |
|---|---|
DigiKey Part Number | 497-10356-2-ND - Tape & Reel (TR) 497-10356-1-ND - Cut Tape (CT) 497-10356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324IYPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV324IYPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.45V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 16 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 162µA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51900 € | 5,19 € |
| 25 | 0,46720 € | 11,68 € |
| 100 | 0,41020 € | 41,02 € |
| 250 | 0,38304 € | 95,76 € |
| 500 | 0,36666 € | 183,33 € |
| 1.000 | 0,35317 € | 353,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33894 € | 847,35 € |
| 5.000 | 0,33037 € | 1.651,85 € |
| 7.500 | 0,32607 € | 2.445,53 € |
| 12.500 | 0,32131 € | 4.016,38 € |
| 17.500 | 0,31853 € | 5.574,27 € |
| 25.000 | 0,31586 € | 7.896,50 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

