
MAX9921AUB/V+T | |
|---|---|
DigiKey Part Number | 175-MAX9921AUB/V+TTR-ND - Tape & Reel (TR) 175-MAX9921AUB/V+TCT-ND - Cut Tape (CT) 175-MAX9921AUB/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9921AUB/V+T |
Description | IC HALL EFFECT SENSOR DL 10UMAX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor IC Voltage Input Logic Output 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9921AUB/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Hall Effect Sensor | |
Input Type | Voltage | |
Output Type | Logic | |
Current - Supply | 1.3 mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,55600 € | 25,56 € |
| 25 | 2,34880 € | 58,72 € |
| 100 | 2,12150 € | 212,15 € |
| 250 | 2,01300 € | 503,25 € |
| 500 | 1,94764 € | 973,82 € |
| 1.000 | 1,89383 € | 1.893,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,83704 € | 4.592,60 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |


