
BSZ070N08LS5ATMA1 | |
|---|---|
DigiKey Part Number | 448-BSZ070N08LS5ATMA1TR-ND - Tape & Reel (TR) 448-BSZ070N08LS5ATMA1CT-ND - Cut Tape (CT) 448-BSZ070N08LS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ070N08LS5ATMA1 |
Description | MOSFET N-CH 80V 74A TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 74A (Tc) 69W (Tc) Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
EDA/CAD Models | BSZ070N08LS5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 36µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2340 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-FL | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,54400 € | 15,44 € |
| 100 | 1,05820 € | 105,82 € |
| 500 | 0,85042 € | 425,21 € |
| 1.000 | 0,79371 € | 793,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,66676 € | 3.333,80 € |
| 10.000 | 0,64846 € | 6.484,60 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |


















