
XMC1302T038X0064ABXUMA1 | |
|---|---|
DigiKey Part Number | 448-XMC1302T038X0064ABXUMA1TR-ND - Tape & Reel (TR) 448-XMC1302T038X0064ABXUMA1CT-ND - Cut Tape (CT) 448-XMC1302T038X0064ABXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1302T038X0064ABXUMA1 |
Description | IC MCU 32BIT 64KB FLASH 38TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH PG-TSSOP-38-9 |
EDA/CAD Models | XMC1302T038X0064ABXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSSOP-38-9 | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70300 € | 17,03 € |
| 25 | 1,55760 € | 38,94 € |
| 100 | 1,39720 € | 139,72 € |
| 250 | 1,32080 € | 330,20 € |
| 500 | 1,27474 € | 637,37 € |
| 1.000 | 1,23681 € | 1.236,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,18997 € | 3.569,91 € |
| 6.000 | 1,16705 € | 7.002,30 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |



