Similar
Similar
Similar

BSS84P-E6327 | |
|---|---|
DigiKey Part Number | BSS84PINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS84P-E6327 |
Description | MOSFET P-CH 60V 170MA SOT23-3 |
Customer Reference | |
Detailed Description | P-Channel 60 V 170mA (Ta) 360mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS84P-E6327 Models |
Category | Vgs(th) (Max) @ Id 2V @ 20µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 19 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 360mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PG-SOT23 |
Rds On (Max) @ Id, Vgs 8Ohm @ 170mA, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS84 | onsemi | 115.322 | BSS84CT-ND | 0,31000 € | Similar |
| BSS84-7-F | Diodes Incorporated | 127.282 | BSS84-FDICT-ND | 0,20000 € | Similar |
| BSS84LT1G | onsemi | 28.003 | BSS84LT1GOSCT-ND | 0,26000 € | Similar |
| MMFTP84K-AQ | Diotec Semiconductor | 150 | 4878-MMFTP84K-AQCT-ND | 0,20000 € | Similar |
| NDS0605 | onsemi | 22.179 | NDS0605CT-ND | 0,31000 € | Similar |







