
PJA3439-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-PJA3439-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJA3439-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJA3439-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3439-AU_R1_000A1 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 300mA (Ta) 500mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.1 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 51 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 € | 0,31 € |
10 | 0,18800 € | 1,88 € |
100 | 0,11760 € | 11,76 € |
500 | 0,08726 € | 43,63 € |
1.000 | 0,07743 € | 77,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,05460 € | 163,80 € |
6.000 | 0,05053 € | 303,18 € |
9.000 | 0,04156 € | 374,04 € |
15.000 | 0,04115 € | 617,25 € |
21.000 | 0,04075 € | 855,75 € |
30.000 | 0,02868 € | 860,40 € |
75.000 | 0,02756 € | 2.067,00 € |
Unit Price without VAT: | 0,31000 € |
---|---|
Unit Price with VAT: | 0,36890 € |