BSS123L6433HTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 235.878
Unit Price: 0,30000 €
Datasheet

Similar


onsemi
In Stock: 162.651
Unit Price: 0,56000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 100.451
Unit Price: 0,21000 €
Datasheet

Similar


onsemi
In Stock: 43.580
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 527.822
Unit Price: 0,26000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 21.558
Unit Price: 0,45000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,93000 €
Datasheet
N-Channel 100 V 170mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS123L6433HTMA1

DigiKey Part Number
BSS123L6433HTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSS123L6433HTMA1
Description
MOSFET N-CH 100V 170MA SOT23-3
Customer Reference
Detailed Description
N-Channel 100 V 170mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6Ohm @ 170mA, 10V
Vgs(th) (Max) @ Id
1.8V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
2.67 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
69 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types